Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoDEL-151-04018Copy
Newark Part No.77AK5247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.890 |
| 250+ | $3.560 |
| 500+ | $3.310 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 100
Multiple: 100
$389.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoDEL-151-04018Copy
Newark Part No.77AK5247
Technical Datasheet
Mount Fixing TypeMagnet
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNeodymium Alloy, POM (Polyacetal), Steel
Length-
Width-
Height14.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Magnet
Mount Colour
Black
Length
-
Height
14.4mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Neodymium Alloy, POM (Polyacetal), Steel
Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
