Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86AK6718
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 10+ | $0.407 |
| 25+ | $0.387 |
| 50+ | $0.361 |
| 100+ | $0.345 |
| 500+ | $0.325 |
| 1000+ | $0.301 |
| 5000+ | $0.276 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86AK6718
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter5.8mm
Cable Clamp / Clip MaterialNylon 6.6 HS UV (Polyamide 6.6 HS UV) (Heat Stabilised) UV Resistant
Cable Clamp / Clip ColourBlack
External Length21.9mm
External Width14mm
Height20.9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 HS UV (Polyamide 6.6 HS UV) (Heat Stabilised) UV Resistant
External Length
21.9mm
Height
20.9mm
SVHC
To Be Advised
Internal Diameter
5.8mm
Cable Clamp / Clip Colour
Black
External Width
14mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
