Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.920 |
| 100+ | $0.812 |
| 250+ | $0.727 |
| 500+ | $0.661 |
| 1000+ | $0.606 |
| 2500+ | $0.561 |
| 5000+ | $0.522 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03954
Newark Part No.86AK6716
Mount Fixing TypeRivet, Screw
Mounting Hole Dia8.3mm
Mount ColourBlack
Mount MaterialNylon 6.6 HS/HIR (Polyamide 6.6 HS/HIR) (Heat Stabilised)/(High Impact Modified)
Length52mm
Width23.9mm
Height15.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
52mm
Height
15.5mm
SVHC
To Be Advised
Mounting Hole Dia
8.3mm
Mount Material
Nylon 6.6 HS/HIR (Polyamide 6.6 HS/HIR) (Heat Stabilised)/(High Impact Modified)
Width
23.9mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate