Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03334Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27AM0754
Product RangeSMB Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.850 |
| 5+ | $98.360 |
| 10+ | $93.370 |
| 25+ | $89.370 |
| 50+ | $85.380 |
Price for:Each
Minimum: 1
Multiple: 1
$103.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03334Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27AM0754
Product RangeSMB Series
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Acryl
Length28mm
Width28mm
Height8.4mm
Product RangeSMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28mm
Height
8.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Acryl
Width
28mm
Product Range
SMB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
