Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03249Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21AJ7093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.620 |
| 50+ | $2.360 |
| 100+ | $2.150 |
| 250+ | $1.980 |
| 500+ | $1.830 |
| 1000+ | $1.710 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03249Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21AJ7093
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length17.5mm
Width22.5mm
Height9.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
17.5mm
Height
9.3mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
22.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
