Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02977 FMB4APT-A-PA66-HS-WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0702
Product RangeFlexTack FMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.840 |
| 5+ | $164.980 |
| 10+ | $156.990 |
| 25+ | $149.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$173.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02977 FMB4APT-A-PA66-HS-WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0702
Product RangeFlexTack FMB Series
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height6.3mm
Product RangeFlexTack FMB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
28mm
Height
6.3mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
FlexTack FMB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
