Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02975 QM40APT-A-PA66-WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0700
Product RangeSolidTack QM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.650 |
| 5+ | $151.510 |
| 10+ | $144.170 |
| 25+ | $137.660 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$159.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02975 QM40APT-A-PA66-WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0700
Product RangeSolidTack QM Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.1mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length40mm
Width40mm
Height5.75mm
Product RangeSolidTack QM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
40mm
Height
5.75mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
4.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
40mm
Product Range
SolidTack QM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
