Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02247 MB5APT-A-PA66-BK
Newark Part No.22AM0695
Product RangeSolidTack MB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.000 |
| 5+ | $209.890 |
| 10+ | $199.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$223.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02247 MB5APT-A-PA66-BK
Newark Part No.22AM0695
Product RangeSolidTack MB Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4.7mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length38mm
Width38mm
Height6.3mm
Product RangeSolidTack MB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
38mm
Height
6.3mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
4.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
38mm
Product Range
SolidTack MB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate