Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02245 MB4APT-A-PA66-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0693
Product RangeSolidTack MB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.310 |
| 5+ | $136.950 |
| 10+ | $130.330 |
| 25+ | $124.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$144.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02245 MB4APT-A-PA66-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0693
Product RangeSolidTack MB Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height4.7mm
Product RangeSolidTack MB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
28mm
Height
4.7mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
SolidTack MB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
