Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-01475Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 44AM5885 |
| Product Range | C Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $470.330 |
| 2+ | $412.620 |
| 5+ | $404.370 |
Price for:Each
Minimum: 1
Multiple: 1
$470.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-01475Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 44AM5885 |
| Product Range | C Series |
| Cable Clamp / Clip Type | Ratchet P-Clamp |
| Internal Diameter | 36mm |
| Cable Clamp / Clip Material | Nylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel |
| Cable Clamp / Clip Colour | Black |
| External Length | 103mm |
| External Width | 34.9mm |
| Height | - |
| Product Range | C Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Cable Clamp / Clip Type | Ratchet P-Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel |
| External Length | 103mm |
| Height | - |
| SVHC | No SVHC (21-Jan-2025) |
| Internal Diameter | 36mm |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 34.9mm |
| Product Range | C Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
