Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 150-37791Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 78AK9590 |
| Your Part Number |
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.559 |
| 100+ | $0.532 |
| 250+ | $0.497 |
| 500+ | $0.476 |
| 1000+ | $0.448 |
| 2500+ | $0.416 |
| 5000+ | $0.382 |
Price for:Each
Minimum: 10
Multiple: 10
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 150-37791Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 78AK9590 |
| Cable Tie Material | Nylon 6.6 HS/HIR (Polyamide 6.6 HS/HIR) (Heat Stabilised)/(High Impact Modified) |
| Cable Tie Colour | Black |
| Cable Tie Length | 200mm |
| Cable Tie Width | 4.6mm |
| Cable Bundle Diameter Max | 45mm |
| Minimum Loop Tensile Strength | 225N |
| Cable Tie Type | Assembly |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Tie Material | Nylon 6.6 HS/HIR (Polyamide 6.6 HS/HIR) (Heat Stabilised)/(High Impact Modified) |
|---|---|
| Cable Tie Length | 200mm |
| Cable Bundle Diameter Max | 45mm |
| Cable Tie Type | Assembly |
| SVHC | To Be Advised |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.6mm |
| Minimum Loop Tensile Strength | 225N |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
