Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No148-00001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M8779
Your Part Number
76 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 5+ | $24.990 |
| 10+ | $23.910 |
| 25+ | $22.920 |
| 50+ | $21.750 |
| 100+ | $20.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No148-00001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M8779
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourWhite
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
100mm
Cable Bundle Diameter Max
16mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
White
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
