Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 111-70119Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M6913 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.100 |
| 5+ | $38.630 |
| 10+ | $37.000 |
| 25+ | $35.520 |
| 50+ | $33.750 |
| 100+ | $32.180 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$41.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 111-70119Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M6913 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Natural |
| Cable Tie Length | 770mm |
| Cable Tie Width | 8.9mm |
| Cable Bundle Diameter Max | 225mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Releasable |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 770mm |
| Cable Bundle Diameter Max | 225mm |
| Cable Tie Type | Releasable |
| SVHC | To Be Advised |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 8.9mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
