Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.540 |
| 15+ | $111.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$121.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60510Copy
Newark Part No.02M6883
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length535mm
Cable Tie Width13.2mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength1115N
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
535mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Standard
SVHC
No SVHC (07-Jul-2017)
Cable Tie Colour
Black
Cable Tie Width
13.2mm
Minimum Loop Tensile Strength
1115N
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
