Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.440 |
| 15+ | $55.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$60.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-25102Copy
Newark Part No.24M8791
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length370mm
Cable Tie Width12.5mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
370mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Heavy Duty
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
12.5mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Technical Docs (1)
Alternatives for 111-25102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
