Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01305Copy
Newark Part No.88AH5134
Product RangeMBT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4+ | $303.890 |
| 10+ | $265.400 |
| 20+ | $259.320 |
Price for:Pack of 25
Minimum: 4
Multiple: 1
$1,215.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01305Copy
Newark Part No.88AH5134
Product RangeMBT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length1.092m
Cable Tie Width16mm
Cable Bundle Diameter Max330mm
Minimum Loop Tensile Strength922lb
Cable Tie TypeBall Lock
Product RangeMBT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
1.092m
Cable Bundle Diameter Max
330mm
Cable Tie Type
Ball Lock
SVHC
To Be Advised
Cable Tie Colour
-
Cable Tie Width
16mm
Minimum Loop Tensile Strength
922lb
Product Range
MBT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
