Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01167Copy
Newark Part No.88AH5126
Product RangeMCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$71.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01167Copy
Newark Part No.88AH5126
Product RangeMCT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6) / Metal Particles
Cable Tie ColourRed
Cable Tie Length380mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product RangeMCT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6) / Metal Particles
Cable Tie Length
380mm
Cable Bundle Diameter Max
110mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Red
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
225N
Product Range
MCT Series
Technical Docs (1)
Alternatives for 111-01167
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
