Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01136Copy
Newark Part No.88AH5125
Product RangeMCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.810 |
| 10+ | $175.390 |
| 25+ | $163.890 |
| 50+ | $158.140 |
| 100+ | $152.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$188.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01136Copy
Newark Part No.88AH5125
Product RangeMCT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6) / Metal Particles
Cable Tie ColourBlue
Cable Tie Length387mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength535N
Cable Tie TypeStandard
Product RangeMCT Series
SVHCTo Be Advised
Product Overview
The MCT120R is a Cable Tie made of polyamide 6.6 with metal particles. The metal content tie is a cable tie specifically designed for use in the food and pharmaceutical processing industries. Unique manufacturing process, involving the inclusion of a metallic pigment, enables even small 'cut-off' sections of the tie to be detected by standard metal-detecting equipment. It is ideally suited for the installation of cabling in and around the manufacturing process.
- Plastic pawl tie closure
- Inside serrated
- Usable as part of HACCP process
- Greatly reduces risk of contamination
- Magnetic detectable
- MK6, MK9/EVO9, MK9HT/EVO9HT, MK21 and MK9P Application tools
- UL94-HB Flammability
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6) / Metal Particles
Cable Tie Length
387mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
535N
Product Range
MCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
