Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00937Copy
Newark Part No.88AH5124
Product RangeMCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$131.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00937Copy
Newark Part No.88AH5124
Product RangeMCT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6) / Metal Particles
Cable Tie ColourBlue
Cable Tie Length250mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max65mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product RangeMCT Series
SVHCTo Be Advised
Product Overview
The HellermannTyton Metal Content Tie is a cable tie specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables the tie to be detected more readily than standard nylon ties. Can be part of the Hazardous Analysis of Critical Control Point (HACCP), a pro-active process control system by which food quality is ensured.
- Total metal dispersion throughout the body of the tie
- Blue in colour, again to assist in detection
- Greatly reduces the risk of contamination
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6) / Metal Particles
Cable Tie Length
250mm
Cable Bundle Diameter Max
65mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
MCT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
