Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00698Copy
Newark Part No.75Y4061
Product RangeT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.030 |
| 5+ | $170.770 |
| 10+ | $145.010 |
| 25+ | $136.430 |
| 50+ | $128.790 |
| 100+ | $125.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$186.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00698Copy
Newark Part No.75Y4061
Product RangeT Series
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourBlue
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength133N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
150mm
Cable Bundle Diameter Max
36mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
133N
Product Range
T Series
Technical Docs (1)
Alternatives for 111-00698
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
