Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7181-45RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ8679
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1700+ | $0.190 |
| 5100+ | $0.185 |
| 8500+ | $0.176 |
Price for:Each (Supplied on Full Reel)
Minimum: 1700
Multiple: 1700
$323.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7181-45RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ8679
Shielding TypeEMI Shielding
Contact TypeSpring
Gasket MaterialPhosphor Bronze
Length4.6mm
Product Range-
Product Length4.6mm
Width2.5mm
Product Width2.5mm
Depth4.5mm
Attenuation-
Product Depth4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Phosphor Bronze
Product Range
-
Width
2.5mm
Depth
4.5mm
Product Depth
4.5mm
Contact Type
Spring
Length
4.6mm
Product Length
4.6mm
Product Width
2.5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
