Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1961-46RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel74AJ3095
Cut Tape74AJ3094
Your Part Number
1,200 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.482 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 10+ | $0.341 |
| 25+ | $0.306 |
| 50+ | $0.287 |
| 100+ | $0.267 |
| 500+ | $0.246 |
| 1000+ | $0.237 |
| 5000+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.195 |
| 3600+ | $0.190 |
| 6000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1961-46RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel74AJ3095
Cut Tape74AJ3094
Contact TypeSpring
Contact TypeSpring
Gasket MaterialCupronickel
Product Range-
Length4.63mm
Width3.7mm
Product Length4.63mm
Product Width3.7mm
Depth3.55mm
Product Depth3.55mm
Attenuation-
Product Depth3.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Cupronickel
Length
4.63mm
Product Length
4.63mm
Depth
3.55mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
Product Range
-
Width
3.7mm
Product Width
3.7mm
Product Depth
3.55mm
Product Depth
3.55mm
Technical Docs (1)
Alternatives for S1961-46R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
