Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS0971-46R.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X8044
Your Part Number
664 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.328 |
| 25+ | $0.311 |
| 50+ | $0.288 |
| 100+ | $0.274 |
| 500+ | $0.257 |
| 1000+ | $0.236 |
| 5000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0971-46R.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X8044
Clip TypeRFI Shield Clip
Clip Diameter-
Mounting Hole Dia-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for S0971-46R.
2 Products Found
Product Overview
The S0971-46R is a mini PCB hardware RFI Shield Clip made of stainless steel with 100% tin over nickel finish contact surface and termination. It has vertical connector orientation and surface mount (SMT) mating offers a fast solution for assembling RFI shields to PCBs. It is recommended for use with S02-20150300, S02-25200300 or S02-30200250 shield cans.
- Eliminates the need for through holes and post reflow operations
- Saves PCB real estate
- Facilitates easy removal of the can for maintenance and repair
- Substantial improvement in time and simplicity of assembly tuning and re-work
- -25 to 150°C Operating temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Clip Type
RFI Shield Clip
Mounting Hole Dia
-
SVHC
No SVHC (21-Jan-2025)
Clip Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
