Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS02-20150300...Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN0298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS02-20150300...Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN0298
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length20mm
Product Width15mm
Product Depth3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
20mm
Product Depth
3mm
SVHC
To Be Advised
Gasket Material
Nickel Silver
Product Width
15mm
Product Range
-
Technical Docs (1)
Alternatives for S02-20150300...
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
