Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR40-6001002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8385
Your Part Number
3,536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.524 |
| 25+ | $0.500 |
| 50+ | $0.475 |
| 100+ | $0.451 |
| 500+ | $0.429 |
| 1000+ | $0.406 |
| 5000+ | $0.401 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Brass
Overall Length
10mm
Inner Diameter
4.4mm
Product Range
-
Overall Length
10mm
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
