Print Page
4,318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.900 |
| 25+ | $0.832 |
| 50+ | $0.787 |
| 100+ | $0.748 |
| 500+ | $0.670 |
| 1000+ | $0.643 |
| 2500+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-3000802Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8376
Product RangeR40
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length8mm
Overall Length16mm
Overall Length16mm
External Width7mm
Product RangeR40
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
8mm
Overall Length
16mm
Product Range
R40
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
16mm
External Width
7mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

