Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.692 |
| 10+ | $0.552 |
| 100+ | $0.455 |
| 500+ | $0.406 |
| 1000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-6700894Copy
Newark Part No.40AJ8358
Product RangeR30
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length8mm
Overall Length8mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeR30
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Overall Length
8mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
8mm
Inner Diameter
3.2mm
Product Range
R30
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

