Print Page
2,166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.040 |
| 100+ | $0.866 |
| 250+ | $0.823 |
| 500+ | $0.779 |
| 1000+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-6013002Copy
Newark Part No.45AJ7602
Product RangeR30
Standoff MaterialBrass
Spacer MaterialBrass
Overall Length30mm
Thread Size - MetricM3
Outer Diameter4.76mm
Thread Size - Imperial-
Standoff TypeRound Female-Female
Inner Diameter3.3mm
Spacer TypeRound Female-Female
Body Length30mm
Overall Length30mm
External Width4.76mm
Product RangeR30
SVHCLead
Technical Specifications
Standoff Material
Brass
Overall Length
30mm
Outer Diameter
4.76mm
Standoff Type
Round Female-Female
Spacer Type
Round Female-Female
Overall Length
30mm
Product Range
R30
Spacer Material
Brass
Thread Size - Metric
M3
Thread Size - Imperial
-
Inner Diameter
3.3mm
Body Length
30mm
External Width
4.76mm
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

