Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoR30-5000802Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN6653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 10+ | $0.634 |
| 100+ | $0.536 |
| 500+ | $0.467 |
| 1000+ | $0.414 |
| 2500+ | $0.374 |
| 5000+ | $0.341 |
| 10000+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Brass
Overall Length
8mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
8mm
Inner Diameter
2.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
