Print Page
1,667 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 10+ | $0.580 |
| 100+ | $0.479 |
| 500+ | $0.428 |
| 1000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1611100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ7595
Product RangeR30
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length11mm
Overall Length11mm
Overall Length11mm
External Width5.5mm
Product RangeR30
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
11mm
Overall Length
11mm
Product Range
R30
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
11mm
External Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

