Print Page
2,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.424 |
| 100+ | $0.368 |
| 500+ | $0.314 |
| 1000+ | $0.296 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1000402Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AJ7588
Product RangeR30
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length4mm
Overall Length4mm
Overall Length4mm
External Width5mm
Product RangeR30
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
4mm
Overall Length
4mm
Product Range
R30
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
4mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

