Print Page
3,665 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.522 |
| 100+ | $0.430 |
| 500+ | $0.383 |
| 1000+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
-
Overall Length
11mm
Product Range
R25
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
11mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

