Print Page
10,395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 10+ | $0.490 |
| 25+ | $0.452 |
| 50+ | $0.426 |
| 100+ | $0.396 |
| 500+ | $0.365 |
| 1000+ | $0.344 |
| 5000+ | $0.337 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR25-1000702Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AJ7584
Product RangeR25
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length7mm
Overall Length7mm
Overall Length7mm
External Width5mm
Product RangeR25
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
7mm
Overall Length
7mm
Product Range
R25
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
7mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

