Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 10+ | $0.428 |
| 100+ | $0.372 |
| 500+ | $0.318 |
| 1000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
4mm
Overall Length
4mm
Product Range
R25
Thread Size - Metric
M2.5
Standoff Type
Hex Female
Overall Length
4mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

