Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8892605Copy
Newark Part No.87H9439
Product RangeDatamate L-Tek M80 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8892605Copy
Newark Part No.87H9439
Product RangeDatamate L-Tek M80 Series
No. of Contacts26Contacts
Product RangeDatamate L-Tek M80 Series
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2Rows
No. of Rows2 Row
Connector MountingPanel Mount
Contact MaterialBrass
SVHCLead
Alternatives for M80-8892605
1 Product Found
Technical Specifications
No. of Contacts
26Contacts
Product Range
Datamate L-Tek M80 Series
Contact Termination Type
Crimp
No. of Rows
2 Row
Contact Material
Brass
Gender
Receptacle
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Mounting
Panel Mount
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
