Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5612605Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AK9803
Product RangeDatamate J-Tek M80
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.050 |
| 5+ | $25.100 |
| 10+ | $23.150 |
| 25+ | $22.050 |
| 50+ | $20.950 |
| 100+ | $19.850 |
Price for:Each
Minimum: 1
Multiple: 1
$27.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5612605Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AK9803
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts26Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
No. of Contacts
26Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
