Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4811442Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK1887
Product RangeDatamate J-Tek M80
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.080 |
| 10+ | $19.990 |
| 25+ | $18.900 |
| 50+ | $18.120 |
| 100+ | $17.370 |
| 250+ | $16.440 |
Price for:Each
Minimum: 1
Multiple: 1
$23.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4811442Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK1887
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts14Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
14Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
