Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4602605Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y6394
Product RangeDatamate J-Tek M80
Your Part Number
1,141 In Stock
320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.850 |
| 5+ | $31.530 |
| 10+ | $29.220 |
| 25+ | $27.570 |
| 50+ | $26.400 |
| 100+ | $25.280 |
Price for:Each
Minimum: 1
Multiple: 1
$33.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4602605Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y6394
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Contacts26Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2Rows
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Product Overview
M80-4602605 is a 13+13 position female DIL 22 AWG cable connection kit.
- 2.00mm pitch high-reliability connector - Datamate J-Tek
- Gold finish on contact area and termination
- Large bore - suitable for 22 AWG cable (Ø1.1mm max insulation)
- Style of jackscrews: screw fixing (floating) with slotted head
- Ø0.5mm mating pin size, straight connector orientation
- 26 number of signal contacts, 2.00mm (0.079") contact pitch
- Operating temperature range from -55°C to +125°C
- 3.3A max individual contact, 3A max simultaneous (25°C) current rating
- PPS housing, beryllium copper contact clip, brass shell base material of contact
- M2 thread size, black housing color
Contents
Housing with hexagonal slotted jackscrews fitted, 26 x barrel crimp contacts loose.
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
No. of Contacts
26Contacts
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
