Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-329Copy
Newark Part No.29AM6368
Product RangeDatamate Mix-tek M80 Series
Your Part Number
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $5.450 |
| 25+ | $5.040 |
| 50+ | $4.700 |
| 100+ | $4.410 |
| 250+ | $4.160 |
| 500+ | $3.940 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-329Copy
Newark Part No.29AM6368
Product RangeDatamate Mix-tek M80 Series
Product RangeDatamate Mix-tek M80 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Datamate Mix-Tek M80 Series Receptacle Connector Housings
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Datamate Mix-tek M80 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Harwin Datamate Mix-Tek M80 Series Receptacle Connector Housings
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
