Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-327Copy
Newark Part No.29AM7016
Product RangeDatamate Mix-tek M80 Series
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.720 |
| 25+ | $4.370 |
| 50+ | $4.080 |
| 100+ | $3.820 |
| 250+ | $3.600 |
| 500+ | $3.410 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-327Copy
Newark Part No.29AM7016
Product RangeDatamate Mix-tek M80 Series
Product RangeDatamate Mix-tek M80 Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Datamate Mix-Tek M80 Series Receptacle Connector Housings
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Datamate Mix-tek M80 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Harwin Datamate Mix-Tek M80 Series Receptacle Connector Housings
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
