Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-326Copy
Newark Part No.94AM7329
Product RangeDatamate Mix-tek M80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.520 |
| 25+ | $4.220 |
| 50+ | $4.090 |
| 100+ | $3.920 |
| 250+ | $3.710 |
| 500+ | $3.560 |
| 1000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-326Copy
Newark Part No.94AM7329
Product RangeDatamate Mix-tek M80 Series
Product RangeDatamate Mix-tek M80 Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Datamate Mix-Tek M80 Series Receptacle Connector Housings
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Datamate Mix-tek M80 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Harwin Datamate Mix-Tek M80 Series Receptacle Connector Housings
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
