Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-263F902-00-00
Newark Part No.83AH1772
Product RangeDatamate Mix-Tek M80 Series
No Longer Available
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F902-00-00
Newark Part No.83AH1772
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
No. of Positions2Positions
Pitch Spacing4mm
For Use WithHarwin Datamate Mix-Tek Series Socket Power and Coax Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
No. of Positions
2Positions
For Use With
Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate