Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F303-00-00Copy
Newark Part No.83AH1768
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 10+ | $13.310 |
| 25+ | $12.380 |
| 50+ | $11.590 |
| 100+ | $10.940 |
| 250+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F303-00-00Copy
Newark Part No.83AH1768
Product RangeDatamate Mix-Tek M80 Series
Technical Datasheet
Product RangeDatamate Mix-Tek M80 Series
No. of Positions3Positions
Pitch Spacing4mm
For Use WithHarwin Datamate Mix-Tek Series Socket Power and Coax Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for M80-263F303-00-00
1 Product Found
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
No. of Positions
3Positions
For Use With
Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
