Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F104-12-00Copy
Newark Part No.91AH7984
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.520 |
| 5+ | $27.560 |
| 10+ | $25.610 |
| 25+ | $24.410 |
| 50+ | $23.220 |
| 100+ | $22.280 |
Price for:Each
Minimum: 1
Multiple: 1
$29.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F104-12-00Copy
Newark Part No.91AH7984
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
No. of Positions16Positions
Pitch Spacing-
For Use WithHarwin Datamate Series Signal & Datamate Mix-Tek Series Socket Power and Coax Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
No. of Positions
16Positions
For Use With
Harwin Datamate Series Signal & Datamate Mix-Tek Series Socket Power and Coax Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for M80-263F104-12-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
