Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-1031498SCopy
Newark Part No.45AJ6498
Product RangeDatamate L-Tek M80 Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.600 |
| 50+ | $2.430 |
| 100+ | $2.250 |
| 250+ | $2.140 |
| 500+ | $2.040 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1031498SCopy
Newark Part No.45AJ6498
Product RangeDatamate L-Tek M80 Series
Product RangeDatamate L-Tek M80 Series
No. of Positions14Positions
Pitch Spacing2mm
For Use WithHarwin Datamate L-Tek M80 Series Crimp Socket contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Datamate L-Tek M80 Series
No. of Positions
14Positions
For Use With
Harwin Datamate L-Tek M80 Series Crimp Socket contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
