Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-0400005
Newark Part No.79AK7305
Product RangeDatamate L-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.607 |
Price for:Each
Minimum: 1000
Multiple: 1000
$607.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-0400005
Newark Part No.79AK7305
Product RangeDatamate L-Tek M80
Product RangeDatamate L-Tek M80
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Datamate L-Tek M80 Series Male Crimp Connector
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate L-Tek M80
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Harwin Datamate L-Tek M80 Series Male Crimp Connector
Contact Material
Brass
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability