Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M52-040023V0745Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45AJ6479 |
| Product Range | Archer M52 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.030 |
| 100+ | $0.890 |
| 250+ | $0.847 |
| 500+ | $0.804 |
| 1000+ | $0.771 |
| 2500+ | $0.770 |
| 5000+ | $0.699 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M52-040023V0745Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 45AJ6479 |
| Product Range | Archer M52 Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1.27mm |
| No. of Rows | 1Rows |
| No. of Contacts | 7Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Archer M52 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Flash Plated Contacts |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 7Contacts |
| Product Range | Archer M52 Series |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
