Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM50-3802042Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK2680
Product RangeArcher M50 Series
Your Part Number
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.800 |
| 25+ | $4.580 |
| 50+ | $4.530 |
| 100+ | $4.470 |
| 250+ | $4.290 |
| 500+ | $4.070 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3802042Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK2680
Product RangeArcher M50 Series
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeArcher M50 Series
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
Archer M50 Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
