Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM50-3532042Copy
Newark Part No.29AH6862
Product RangeArcher M50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.670 |
| 100+ | $0.597 |
| 500+ | $0.523 |
| 1000+ | $0.501 |
| 2500+ | $0.478 |
| 5000+ | $0.454 |
| 10000+ | $0.435 |
Price for:Each
Minimum: 10
Multiple: 10
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3532042Copy
Newark Part No.29AH6862
Product RangeArcher M50 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeArcher M50 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon 9T (Polyamide 9T)
Connector OrientationVertical
Contact Current Rating1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon 9T (Polyamide 9T)
Contact Current Rating
1A
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Archer M50 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
