Print Page
M40-4010646R
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, M40 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-4010646RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel70AK6732 Cut Tape70AK6731 |
| Product Range | M40 Series |
| Your Part Number |
1,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.878 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 10+ | $0.754 |
| 100+ | $0.653 |
| 250+ | $0.622 |
| 500+ | $0.591 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.458 |
| 4500+ | $0.442 |
| 7500+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-4010646RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel70AK6732 Cut Tape70AK6731 |
| Product Range | M40 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | M40 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | M40 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
